Print Page
Image is for illustrative purposes only. Please refer to product description.
2.363 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.070 |
10+ | €3.980 |
25+ | €3.540 |
50+ | €3.320 |
100+ | €3.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK23-90-C-2
Order Code2453626
Product RangeStandex Meder Electronics - MK23 Series - Reed Switches
Contact ConfigurationSPDT
Switch MountingSurface Mount
Contact Current Max500mA
Switching Voltage Max175V
Switching Power Max10W
Contact Resistance Max0.15ohm
Operate AT Min15AT
Operate AT Max20AT
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MK23-90-C-2 is a miniature surface-mount Reed Switch features flat/bent SMD leads (gull-wing), glass length of 14mm and diameter of 2.54mm. The MK23-90 surface-mount reed switch is a bare glass version of surface-mount reed sensors, offering a more economic and compact design as compared to over-moulded reed sensors.
- Long life expectancy
- 150mΩ at 0.5V/10mA Maximum contact resistance
- 10⁹Ω at 100V Insulation resistance
- 0.2kVDC Minimum breakdown voltage
- 1.5pF at 10kHz Typical capacitance
Applications
HVAC, Sensing & Instrumentation, Security, Automotive, Communications & Networking, Test & Measurement, Medical
Technical Specifications
Product Range
Standex Meder Electronics - MK23 Series - Reed Switches
Switch Mounting
Surface Mount
Switching Voltage Max
175V
Contact Resistance Max
0.15ohm
Operate AT Max
20AT
Contact Configuration
SPDT
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
15AT
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007371