Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY FAT MAX
Manufacturer Part No0-20-108
Order Code3378215
Also Known AsGTIN UPC EAN: 3253560201081
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.260 |
Price for:Each
Minimum: 1
Multiple: 1
€33.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No0-20-108
Order Code3378215
Also Known AsGTIN UPC EAN: 3253560201081
Saw TypeHack
Blade Length300mm
Product Range-
SVHCTo Be Advised
Product Overview
The Stanley Fatmax 5 in 1 Hacksaw is a multi-purpose saw for cutting a range of materials. The adjustable high-tension blade can be used in the standard 90° position with a large throat depth of 120mm (4¾") for cutting items with a large diameter, or in the 45° position when making flush cuts.
- 5 Positions: 45° flush-cut, 90° standard, Long pad saw, Short pad saw, Low profile position
- Lightweight frame with 100kg blade tension
- Comfort grip handle and an integrated storage for replacement blades
- When working in tight spaces, the front section of the frame can be removed like a jabsaw
- Blade can be attached to the front of the hacksaw frame for inside cuts
- Length: 430mm
- Blade length: 300mm
- Supplied with 300mm bi-material 24 tpi blade
Technical Specifications
Saw Type
Hack
Product Range
-
Blade Length
300mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06