Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY FAT MAX
Manufacturer Part No1-65-207
Order Code3375598
Product RangeStanley FatMax - Phillips Screwdrivers
Also Known AsGTIN UPC EAN: 3253561652073
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.760 |
Price for:Each
Minimum: 1
Multiple: 1
€6.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No1-65-207
Order Code3375598
Product RangeStanley FatMax - Phillips Screwdrivers
Also Known AsGTIN UPC EAN: 3253561652073
Phillips Tip Size#1
Blade Length100mm
Overall Length205mm
Product RangeStanley FatMax - Phillips Screwdrivers
SVHCTo Be Advised
Product Overview
- High grade steel bar for high torque and reduces the chance of tip breakage
- Slip-resistant rubber grip
- Impact-tough handle is overmoulded onto bars for greater torque
- Colour coded ends for easy identification
- Sand blasted and heat treated tip for durability and precision
Notes
Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley
Technical Specifications
Phillips Tip Size
#1
Overall Length
205mm
SVHC
To Be Advised
Blade Length
100mm
Product Range
Stanley FatMax - Phillips Screwdrivers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04