Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No0-35-401
Order Code3378279
Product RangeStanley - Steel Rulers
Also Known AsGTIN UPC EAN: 5011284326781
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.450 |
Price for:Each
Minimum: 1
Multiple: 1
€18.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No0-35-401
Order Code3378279
Product RangeStanley - Steel Rulers
Also Known AsGTIN UPC EAN: 5011284326781
Length300mm
Width25mm
Graduations0.5mm, 1/16", 1/32", 1/64", 1/10", 1/20", 1/50", 1/100"
Tool Body MaterialSteel
Product RangeStanley - Steel Rulers
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Anti-glare, easy to read finish
- Permanent black figures and graduations
- Round end - rigid blade, 2 sides - 4 edges
- Metric - subdivided to mm, 0.5mm, figured every 10mm.
- Inch - subdivided to inches, 1/16”, 1/32”, 1/64”, 1/10”, 1/20”, 1/50”, 1/100”
- Metric graduations 0.5mm conform to BS 4372 : 1968
Technical Specifications
Length
300mm
Graduations
0.5mm, 1/16", 1/32", 1/64", 1/10", 1/20", 1/50", 1/100"
Product Range
Stanley - Steel Rulers
Width
25mm
Tool Body Material
Steel
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90178090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05