Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No0-46-151
Order Code3391328
Also Known AsGTIN UPC EAN: 5011284381407
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €36.140 |
Price for:Each
Minimum: 1
Multiple: 1
€36.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No0-46-151
Order Code3391328
Also Known AsGTIN UPC EAN: 5011284381407
Square TypeCombination
Blade Length300mm
SVHCNo SVHC (19-Jan-2021)
Product Overview
Heavy duty diecast metal body, finished with a tove lacquered epoxy resin coating. Machined on three faces, the head also features 360° all round visibility vial, brass nut and scriber fittings. The blade is 12 inch/300mm long and is etched with clear graduations and coated to provide resistance to rust.
- Blade etched with imperial/metric graduations in mm & cm and inch and 1/8” and 1/16”
- Can be used as a try and mitre square, depth or height guage and spirit level
- Cast iron professional combination square for accuracy & long life
- Class I accuracy
- Machined on all faces for accuracy
Notes
Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley
Technical Specifications
Square Type
Combination
SVHC
No SVHC (19-Jan-2021)
Blade Length
300mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44