Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No0-47-465
Order Code4265796
Also Known AsGTIN UPC EAN: 3253560474652
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €22.800 |
3+ | €21.940 |
Price for:1 Set
Minimum: 1
Multiple: 1
€22.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No0-47-465
Order Code4265796
Also Known AsGTIN UPC EAN: 3253560474652
Chalk Line TypeChalk Line Reel
Length30m
Line Material-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
A good quality chalk line set with high capacity and rewind gear ratio. The chalk reel features a clear case view and a sliding door for easy refill, can also be used as a plumb bob.
- 3.5 to 1 gear ratio for 3.5 time faster rewind
- Clear View case so you can see the amount of chalk left inside
- Case holds 45g/ 1.5oz chalk to reduce filling times
- Stainless steel end hook does not rust
Notes
Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley
Technical Specifications
Chalk Line Type
Chalk Line Reel
Line Material
-
SVHC
No SVHC (19-Jan-2021)
Length
30m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3