Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No1-42-920
Order Code3377646
Product RangeStanley - I-Beam Spirit Level
Also Known AsGTIN UPC EAN: 3253561429200
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €17.230 |
Price for:Each
Minimum: 1
Multiple: 1
€17.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No1-42-920
Order Code3377646
Product RangeStanley - I-Beam Spirit Level
Also Known AsGTIN UPC EAN: 3253561429200
Overall Length600mm
Product RangeStanley - I-Beam Spirit Level
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Aluminium body
- 3 tubular vials:
- 1 x top read level vial
- 1 x plumb vial
- 1 x 180° rotating angle vial (double graduation for 0° up to 90° and in 10° increments)
- Shock absorbing end caps
- Accuracy of +/- 1.5mm/m
Technical Specifications
Overall Length
600mm
SVHC
No SVHC (19-Jan-2021)
Product Range
Stanley - I-Beam Spirit Level
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.404