Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No2-46-017
Order Code3391453
Also Known AsGTIN UPC EAN: 3253562460172
No Longer Stocked
Product Overview
- Heavy duty diecast metal body
- Lacquered epoxy resin coating
- Etched with clear graduations
- Machined on three faces
- 360° all round visibility
- Blade length 300mm
Technical Specifications
Blade Length
300mm
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149