Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No2-46-222
Order Code3391442
Also Known AsGTIN UPC EAN: 3253562462220
No Longer Stocked
Product Overview
- 300mm/ 12" metric imperial for ease of use
- Metal body
- 3 Machined faces for accuracy
- Easy to read, long lasting engraved blade
- 360° Vial for all round visibility
- Scriber fitting for accuracy & convenience
- Can be used as a try and mitre square, depth or height gauge and spirit level
Technical Specifications
Blade Length
19mm
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90172039
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.297