Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part NoSTHT0-75068
Order Code3391750
Also Known AsGTIN UPC EAN: 3253560750688
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.620 |
Price for:Each
Minimum: 1
Multiple: 1
€20.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Constructed from forged carbon steel
- Induction hardened blade and tempered jaws
- Precision milled cutting edges and pivot for smooth opening and closing of the jaws
- All exposed steel surfaces have been sanded and protected against corrosion
- Bi-material, ergonomically designed handle that is easy to hold, even with oily hands
- Strips wire up to 5mm diameter
Notes
Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley
Technical Specifications
Stripping Capacity AWG
-
For Use With
Cable
SVHC
No SVHC (19-Jan-2021)
Stripping Capacity Metric
5mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18