Print Page
GC-U2O2P
Compact USB OTG HUB with 2 USB Ports and 1 Micro USB Charging Port
Image is for illustrative purposes only. Please refer to product description.
273 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.680 |
Price for:Each
Minimum: 1
Multiple: 1
€5.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part NoGC-U2O2P
Order Code2818675
Connector to ConnectorType A Plug + Micro Type A Plug to Type A Receptacle + Micro Type A Receptacle
Cable Length - Metric76.2mm
Cable Length - Imperial3"
USB Standard-
Jacket ColourWhite
Electronic Marking-
Product Range-
Technical Specifications
Connector to Connector
Type A Plug + Micro Type A Plug to Type A Receptacle + Micro Type A Receptacle
Cable Length - Imperial
3"
Jacket Colour
White
Product Range
-
Cable Length - Metric
76.2mm
USB Standard
-
Electronic Marking
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08437