Print Page
HKAP965PWW
3 Flat White Lightning Cable
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part NoHKAP965PWW
Order Code2801709
Connector to ConnectorType A Plug to Lightning Plug
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
USB Standard-
Jacket ColourWhite
Electronic Marking-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
Type A Plug to Lightning Plug
Cable Length - Imperial
3ft
Jacket Colour
White
Product Range
-
Cable Length - Metric
914.4mm
USB Standard
-
Electronic Marking
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05171