Print Page
SL-USL28
3 Micro USB Charging Cable with Indicator LED
Image is for illustrative purposes only. Please refer to product description.
392 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €6.210 |
Price for:Each
Minimum: 1
Multiple: 1
€6.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part NoSL-USL28
Order Code2818767
Connector to ConnectorType A Plug to Micro Type A Plug
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
USB Standard-
Jacket ColourBlack
Electronic Marking-
Product Range-
Technical Specifications
Connector to Connector
Type A Plug to Micro Type A Plug
Cable Length - Imperial
3ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
914.4mm
USB Standard
-
Electronic Marking
-
Alternatives for SL-USL28
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025628