Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €284.700 |
Product Information
Product Overview
AutoDevKit adaptive front lighting kit represents the complete logic and driving hardware for an adaptive front lighting system for prototyping, testing and development purposes. It consists of several AutoDevKit boards designed for motor vehicle application development featuring ST automotive grade components. The set includes two stepper motor control boards, a four-channel LED driver board, a control board with MCU, a connector board with a FAN switch board and another connector board for wiring configuration. The STSW-AFL001 adaptive front lighting system firmware runs on the control board automotive grade SPC5 Chorus MCU and allows independent control of all the function boards and their respective loads. The package also includes sample applications to help users familiarize themselves with the code more quickly.
- Combination of boards to create an automatic front light adjustment system (AFL)
- Entire system controlled and monitored by MCU board
- Fully compatible with AEKD-AFLLIGHT1 head light simulator available separately
- Includes STSW-AFL001 firmware ready to be flashed on control board SPC58 MCU
- Dedicated connector board for easy connection and disconnection during testing and prototyping
- Additional generic connector board facilitates connector pin reassignments and board stacking
- All ST components are qualified Automotive grade
- All boards are packaged independently
- Part of the AutoDevKit initiative
Contents
AEKLED-21DISM1, STSW-AFL001, AEK-MCUC4MLIT1, AEK-MOTSM81M1, AEKCON-5SLOTS1, AEK-CONAFLVIP2, SPC5-STUDIO.
Technical Specifications
Boost, Buck
-
-
L99LD21
AEKLED-21DISM1/STSW-AFL001/AEK-MCUC4MLIT1/AEK-MOTSM81M1/AEKCON-5SLOTS1/AEK-CONAFLVIP2/SPC5-STUDIO
No SVHC (21-Jan-2025)
4Outputs
-
-
PWM
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate