Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €46.090 |
Product Information
Product Overview
B-WL5M-SUBG1 is a connectivity expansion board with STM32WL5MOC module. The B-WL5M-SUBG1 STM32WL connectivity expansion board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32WL series STM32WL5MOC microcontroller module. The product requires a separate probe for programming and debugging. The STLINK-V3SET debugger can be connected through a MIPI10/STDC14 cable. STM32WL connectivity expansion board is provided with a USB Type-C® connector on an add-on STMod+ adapter board. This product is provided with the STM32WL comprehensive software HAL library and various packaged software examples available with the STM32CubeWL MCU package.
- 4‑Mbit CMOS serial flash memory and 256‑Kbit serial I2C bus EEPROM
- Three user LEDs, User and reset push-buttons
- Board connectors: MIPI® debug, STMod+, Stubby antenna
- Board connectors: USB Type-C for power only on the add‑on STMod+ adapter board
- Flexible power supply options, external sources, or USB VBUS from the add‑on board
- Support of a wide choice of IDEs, including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
- User and reset push-buttons
Technical Specifications
STMicroelectronics
Cortex-M0+, Cortex-M4
STM32
Expansion Board STM32WL55JC
No SVHC (21-Jan-2025)
ARM
STM32WL55JC
STMicroelectronics STM32 Family Development Boards
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate