Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €86.150 |
Price for:Each
Minimum: 1
Multiple: 1
€86.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVLSTCH03-36W-SR
Order Code3387310
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTCH03L
Kit Application TypePower Management
Application Sub TypeUSB Charger
Kit ContentsEval Board STCH03L
Product Range-
Product Overview
- 36W USB charger with selectable output voltage based on STCH03L and SRK1000B
- Universal AC mains input voltage range from 90V to 264V
- Selectable output voltage of 5V/9V/12V at 3A continuous operation
- Constant voltage regulation with optocoupler, constant current regulation with primary side sensing
- No-load consumption of <lt/> 20mW at 230VAC (with load disconnected from charger)
- 4 points average efficiency and 10% load efficiency in compliance with Eu CoC rev. 5 - Tier 2 (2016)
- Line conducted EMI in compliance with EN55022 - Class B
- Small form factor (73mm x 55mm x 15mm)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Eval Board STCH03L
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
STCH03L
Application Sub Type
USB Charger
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014