Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoBP30-10GN-B PKG
Order Code1529624
Product RangeBP30 Series
89 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €25.170 |
5+ | €24.580 |
10+ | €24.000 |
25+ | €23.450 |
50+ | €22.640 |
100+ | €21.840 |
250+ | €20.400 |
Price for:Each
Minimum: 1
Multiple: 1
€25.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoBP30-10GN-B PKG
Order Code1529624
Product RangeBP30 Series
Product RangeBP30 Series
Current Rating30A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourGreen
Contact MaterialBrass
Technical Specifications
Product Range
BP30 Series
Voltage Rating
1kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
30A
Contact Plating
Gold Plated Contacts
Connector Colour
Green
Alternatives for BP30-10GN-B PKG
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
Product traceability