Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTACWISE PLC
Manufacturer Part No0343
Order Code3377504
Product RangeTacwise - Staples
Also Known AsGTIN UPC EAN: 5018505555326
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €10.800 | 
Price for:Pack of 5000
Minimum: 1
Multiple: 1
€10.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTACWISE PLC
Manufacturer Part No0343
Order Code3377504
Product RangeTacwise - Staples
Also Known AsGTIN UPC EAN: 5018505555326
Staple TypeCable
Bore Diameter Nom-
Leg Length12mm
Product RangeTacwise - Staples
SVHCNo SVHC (07-Nov-2024)
Product Overview
Popular, flat wire staple ideal for semi-pro/DIY applications. Compatible with the TacwiseZ3-140 range, the A11 Hammer Tacker, the Hobby 140EL electric tacker, and other popular brands in the market.
- 12mm Staples suitable for use in the Tacwise Z3-140 staple and nail tacker
- Pack contains 5000 staples
Technical Specifications
Staple Type
Cable
Leg Length
12mm
SVHC
No SVHC (07-Nov-2024)
Bore Diameter Nom
-
Product Range
Tacwise - Staples
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.739