Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4,446.000 |
Product Information
Product Overview
MDO34 3-BW-200 +3-AFG +3-BND +3-MSO is a 3 series 16 digital, 200MHz bandwidth, 2.5GSPS, 10Mpts, 2ns mixed domain oscilloscope (MDO). Typical applications are Embedded design and IoT, power design, education, manufacturing test and troubleshooting, service installation and maintenance. Safety standards are UL61010-1:2004, CAN/CSA-C22.2 No. 61010.1: 2004, Low Voltage Directive 2006/95/EC and EN61010-1:2001, IEC 61010-1:2001, ANSI 61010-1-2004, ISA 82.02.01.
- (4) analogue channels, 1GHz spectrum analyser, (1) spectrum analyser input, (1) logic analyser input
- 8 bits vertical resolution, 11.6inch (295mm) TFT LCD with capacitive touch display, TekVPI inputs
- Digital phosphor technology with FastAcq™ high-speed waveform capture
- Basic waveform analysis and automated measurements, easy navigation and search
- Fast and accurate spectral analysis, intelligent efficient markers
- Ultra-wide capture bandwidth, spectrum traces, RF probing
- Color-coded digital waveform display, MagniVu™ high-speed acquisition
- Digital voltmeter (DVM) and frequency counter (free with registration)
- Power source voltage range from 100 to 240V ±10%, 130W maximum power consumption
- Dimension is 252mm height x 370mm width x 148.6mm depth, -10°C to 55°C operating temperature range
Contents
MDO34 mixed domain oscilloscope, 250MHz bandwidth, 10X, 3.9pF one passive voltage probe per analogue channel (TPP0250).
Notes
A discount of up to 68% has been applied to this SKU, and the offer is valid until June 30, 2025. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
3 Series MDO
200MHz
10 Mpts
TFT FHD Capacitive Touch Screen
3 Years
To Be Advised
4 Analogue, 16 Digital
2.5GSPS
2ns
MDO, TPP0250 Probe/Ch, P6316 Probe, 3-BW-200 Upgrade, 3-AFG Function Gen, 3-BND Application Bundle
-
Alternatives for MDO34 3-BW-200 +3-AFG +3-BND +3-MSO
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate