Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.960 |
| 5+ | €9.920 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€10.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-14560.
Order Code4161316
Connector TypeCrocodile Clip
Current Rating10A
Jaw Opening Max25mm
Insulator ColourBlack, Red
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
72-14560 is a pack of 1x black and 1x red crocodile clips with a shrouded, 4mm socket connection. IEC 1010 CAT IV 600V, CAT III 1000V rated.
- 10A rating
- Maximum jaw opening 25mm
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
25mm
Product Range
-
Current Rating
10A
Insulator Colour
Black, Red
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053