Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.270 |
10+ | €10.330 |
25+ | €9.870 |
50+ | €9.670 |
Product Information
Product Overview
The ADS1204IRHBT is a 4-channel high-performance Analog-to-digital Converter (ADC) with four delta-sigma (ΔΣ) modulators with 100dB dynamic range, operating from a single 5V supply. The differential inputs are ideal for direct connection to transducers in an industrial environment. With the appropriate digital filter and modulator rate, the device can be used to achieve 16-bit analog-to-digital (A/D) conversion with no missing code. Effective resolution of 12-bit can be obtained with a digital filter data rate of 160kHz at a modulator rate of 10MHz. The ADC is designed for use in medium to high-resolution measurement applications.
- Four independent delta-sigma modulators
- Four input reference buffers
- Selectable internal or external clock
- Green product and no Sb/Br
Applications
Motor Drive & Control, Sensing & Instrumentation, Automation & Process Control, Portable Devices, Consumer Electronics
Technical Specifications
16bit
Differential, Single Ended
Single
5.25V
32Pins
105°C
-
No SVHC (27-Jun-2018)
40kSPS
Parallel
4.75V
QFN
-40°C
-
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate