Product Information
Product Overview
The ADS1210U is a precision wide dynamic range delta-sigma Analog-to-digital Converter (ADC) with 24-bit resolution operating from a single 5V supply. The differential inputs are ideal for direct connection to transducers or low level voltage signals. The delta-sigma architecture is used for wide dynamic range and to guarantee 22-bit of no missing code performance. An effective resolution of 23-bit is achieved through the use of a very low-noise input amplifier at conversion rates up to 10Hz. Effective resolutions of 20-bit can be maintained up to a sample rate of 1kHz through the use of the unique Turbo modulator mode of operation. The dynamic range of the converters is further increased by providing a low-noise programmable gain amplifier with a gain range of 1 to 16 in binary steps.
- Differential inputs
- Programmable gain amplifier
- Flexible SPI™ compatible SSI interface with 2-wire mode
- Internal/external reference
- On chip self-calibration
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation, Portable Devices, Consumer Electronics
Technical Specifications
24bit
Differential
Single
5.25V
18Pins
85°C
-
No SVHC (17-Dec-2015)
16kSPS
SPI
4.75V
SOP
-40°C
-
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate