Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1254E
Order Code3116588
Product RangeQuad 24-Bit Sigma-Delta ADCs
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.760 |
5+ | €13.750 |
10+ | €13.740 |
25+ | €13.730 |
Price for:Each
Minimum: 1
Multiple: 1
€13.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1254E
Order Code3116588
Product RangeQuad 24-Bit Sigma-Delta ADCs
Resolution (Bits)24bit
Sampling Rate20.8kSPS
Input Channel TypeDifferential
Data Interface2 Wire, Serial
Supply Voltage TypeSingle
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 24-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The ADS1254E is an Analog-to-digital Converter (ADC) with 24-bit resolution. The delta-sigma architecture is used for wide dynamic range and to ensure 24-bit of no missing codes performance. An effective resolution of 19-bit is achieved for conversion rates up to 20kHz. The precision, wide dynamic range ADC is designed for high-resolution measurement applications. The converter includes a flexible, 2-wire synchronous serial interface for isolation.
- 4-Differential inputs
- External reference
- Power-down mode
- Sync mode
- Green product and no Sb/Br
Applications
Medical, Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Resolution (Bits)
24bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
20.8kSPS
Data Interface
2 Wire, Serial
Supply Voltage Min
4.75V
ADC / DAC Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
Quad 24-Bit Sigma-Delta ADCs
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability