Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €439.140 |
Price for:Each
Minimum: 1
Multiple: 1
€439.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS54T01EVM
Order Code2378801
Silicon ManufacturerTexas Instruments
Silicon Core NumberADS54T01
No. of Bits12bit
Sample Rate750MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEval Board ADS54T01
Product Range-
Technical Specifications
Silicon Manufacturer
Texas Instruments
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Eval Board ADS54T01
Silicon Core Number
ADS54T01
Sample Rate
750MSPS
Application Sub Type
ADC
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1