Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.110 |
10+ | €12.200 |
25+ | €11.310 |
50+ | €11.300 |
100+ | €10.890 |
Product Information
Product Overview
The ADS7864Y/250 is a 2-channel 12-bit Analog-to-digital Converter (ADC) with 6 fully differential input channels grouped into three pairs for high speed simultaneous signal acquisition. Inputs to the sample-and-hold amplifiers are fully differential and are maintained differential to the input of the A/D converter. This provides excellent common-mode rejection of 80dB at 50kHz which is important in high noise environments. It offers a parallel interface and control inputs to minimize software overhead. The output data for each channel is available as a 16-bit word (address and data).
- Fully differential inputs
- No missing codes
- Parallel interface
- Green product and no Sb/Br
Applications
Motor Drive & Control, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
12bit
Differential, Single Ended
Single
5.25V
48Pins
85°C
-
500kSPS
Parallel
4.75V
TQFP
-40°C
Hex 12-Bit SAR ADCs
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate