Product Information
Product Overview
The ADS7953SBDBT is a 8-bit multichannel Analog-to-digital Converter (ADC) includes a capacitor based SAR A/D converter with inherent sample and hold. The device accepts a wide analog supply range from 2.7 to 5.25V. Very low power consumption makes these devices suitable for battery-powered and isolated power supply applications. A wide 1.7 to 5.25V I/O supply range facilitates glue-less interfaces with the most commonly used CMOS digital hosts. The serial interface is controlled by CS and SCLK for easy connection with microprocessors and DSP. The input signal is sampled with the falling edge of CS. It uses SCLK for conversion, serial data output and reading serial data in. The devices allow auto sequencing of preselected channels or manual selection of a channel for the next conversion cycle. There are two software selectable input ranges, four individually configurable GPIOs and two programmable alarm thresholds per channel.
- Zero latency
- Auto and manual modes for channel selection
- 2-programmable alarm levels per channel
- Power-down current
- Input bandwidth
- Green product and no Sb/Br
Applications
Communications & Networking, Medical, Sensing & Instrumentation, Power Management, Automation & Process Control
Technical Specifications
12bit
Single Ended
Single
5.25V
38Pins
125°C
-
No SVHC (17-Dec-2015)
1MSPS
Serial
2.7V
TSSOP
-40°C
16 Channel 12-Bit SAR ADCs
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate