Product Information
Product Overview
The BQ24103RHLR is a highly integrated Li-ion and Li-polymer switch-mode Charge Management Device targeted at a wide range of portable applications. The bqSWITCHER™ series offers integrated synchronous PWM controller and power FETs, high-accuracy current and voltage regulation, charge preconditioning, charge status and charge termination. The system-controlled version provides additional inputs for full charge management under system control. The bqSWITCHER™ charges the battery in three phases: conditioning, constant current and constant voltage. Charge is terminated based on user- selectable minimum current level. A programmable charge timer provides a safety backup for charge termination. The bqSWITCHER™ automatically restarts the charge cycle if the battery voltage falls below an internal threshold. The bqSWITCHER™ automatically enters sleep mode when VCC supply is removed.
- High-accuracy voltage and current regulation
- High-side battery current sensing
- Battery temperature monitoring
- Automatic sleep mode for low power consumption
- Reverse leakage protection prevents battery drainage
- Thermal shutdown and protection
- Built-in battery detection
- Green product and no Sb/Br
Applications
Audio, Industrial, Medical, Portable Devices
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Li-Ion, Li-Pol
8.4V
QFN
2Cells
85°C
MSL 2 - 1 year
16V
2A
20Pins
-40°C
-
No SVHC (17-Dec-2015)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate