Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ24232HARGTT
Order Code3123793
Product Rangebq24232HA
127 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.640 |
10+ | €1.980 |
25+ | €1.800 |
50+ | €1.780 |
100+ | €1.760 |
250+ | €1.750 |
500+ | €1.730 |
1000+ | €1.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ24232HARGTT
Order Code3123793
Product Rangebq24232HA
Battery TypeLi-Ion
Input Voltage10.2V
Battery Charge Voltage4.31V
Charge Current500mA
IC Case / PackageQFN
No. of Pins16Pins
No. of Cells1Cells
Operating Temperature Min-5°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Rangebq24232HA
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.31V
IC Case / Package
QFN
No. of Cells
1Cells
Operating Temperature Max
125°C
Product Range
bq24232HA
Input Voltage
10.2V
Charge Current
500mA
No. of Pins
16Pins
Operating Temperature Min
-5°C
IC Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025