Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ25600CYFFT
Order Code2802971
Input Voltage13.5V
Battery Charge Voltage4.624V
Charge Current0
No. of Pins30Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Input Voltage
13.5V
Charge Current
0
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
Battery Charge Voltage
4.624V
No. of Pins
30Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023