Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
450 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.660 |
10+ | €4.340 |
25+ | €4.020 |
50+ | €3.700 |
100+ | €3.370 |
250+ | €2.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ25700ARSNT
Order Code3008741
Battery TypeLead Acid, LiFePO4, Li-Ion, Li-Pol, NiCd, NiMH
Input Voltage24V
Battery Charge Voltage19.2V
Charge Current8.128A
IC Case / PackageQFN
No. of Pins32Pins
No. of Cells4Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Type
Lead Acid, LiFePO4, Li-Ion, Li-Pol, NiCd, NiMH
Battery Charge Voltage
19.2V
IC Case / Package
QFN
No. of Cells
4Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage
24V
Charge Current
8.128A
No. of Pins
32Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023