Print Page
Image is for illustrative purposes only. Please refer to product description.
961 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.040 |
10+ | €1.550 |
50+ | €1.400 |
100+ | €1.330 |
250+ | €1.270 |
500+ | €1.220 |
1000+ | €1.180 |
2500+ | €1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ27441DRZR-G1A
Order Code3385752
Battery Management FunctionFuel Gauge
Battery TypeLiCoO2
Supply Voltage Min2.45V
Supply Voltage Max4.5V
IC Case / PackageSON
No. of Pins12Pins
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Management Function
Fuel Gauge
Supply Voltage Min
2.45V
IC Case / Package
SON
Interfaces
I2C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Battery Type
LiCoO2
Supply Voltage Max
4.5V
No. of Pins
12Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003