Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD40174BE
Order Code3119952
Product RangeCD4000 LOGIC
860 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.934 |
10+ | €0.674 |
50+ | €0.608 |
100+ | €0.534 |
250+ | €0.501 |
500+ | €0.479 |
1000+ | €0.469 |
2500+ | €0.460 |
Price for:Each
Minimum: 1
Multiple: 1
€0.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD40174BE
Order Code3119952
Product RangeCD4000 LOGIC
Logic Family / Base NumberCD40174
Flip-Flop TypeD
Propagation Delay50ns
Frequency8MHz
Output Current6.8mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number40174
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product RangeCD4000 LOGIC
MSL-
Product Overview
The CD40174BE is a CMOS Hex D-type Flip-Flop consists of six identical 'D'-type flip-flops having independent data inputs. The clock and clear inputs are common to all six units. Data are transferred to the Q outputs on the positive-going transition of the clock pulse. All sic flip-flops are simultaneously reset by a low level on the clear input.
- Standardized, symmetrical output characteristics
- 100% Tested for quiescent current at 20V
- Maximum input current of 1µA at 18V
- Green product
Applications
Signal Processing
Technical Specifications
Logic Family / Base Number
CD40174
Propagation Delay
50ns
Output Current
6.8mA
IC Case / Package
DIP
Trigger Type
Positive Edge
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Flip-Flop Type
D
Frequency
8MHz
Logic Case Style
DIP
No. of Pins
16Pins
IC Output Type
Non Inverted
Supply Voltage Max
18V
Logic IC Base Number
40174
Operating Temperature Max
125°C
Product Range
CD4000 LOGIC
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000952
Product traceability