Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4043BE .
Order Code1121602
Product RangeCD4000 LOGIC
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4043BE .
Order Code1121602
Product RangeCD4000 LOGIC
Logic Family / Base NumberCD4043
Latch TypeSR
IC Output TypeTri State
Propagation Delay50ns
Output Current6.8mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
No. of Bits4bit
Logic IC FamilyCD4000
Logic IC Base Number4043
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product RangeCD4000 LOGIC
Alternatives for CD4043BE .
1 Product Found
Product Overview
The CD4043BE is a CMOS quad NOR R/S Latch with 3-state outputs. Each latch has a separate Q output and individual SET and RESET inputs. The Q outputs are controlled by a common ENABLE input. A logic "1" or high on the ENABLE input connects the latch states to the Q outputs. A logic "0" or low on the ENABLE input disconnects the latch states from the Q outputs, resulting in an open circuit condition on the Q outputs. The open circuit feature allows common busing of the outputs.
- 3-state outputs with common output enable
- Separate SET and RESET inputs for each latch
- NOR and NAND configurations
- Standardized symmetrical output characteristics
- 100% Tested for quiescent current at 20V
- Maximum input current of 1µA at 18V
Applications
Signal Processing
Technical Specifications
Logic Family / Base Number
CD4043
IC Output Type
Tri State
Output Current
6.8mA
IC Case / Package
DIP
Supply Voltage Min
3V
No. of Bits
4bit
Logic IC Base Number
4043
Operating Temperature Max
125°C
Product Range
CD4000 LOGIC
Latch Type
SR
Propagation Delay
50ns
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536