Print Page
Image is for illustrative purposes only. Please refer to product description.
527 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.660 |
10+ | €1.630 |
25+ | €1.590 |
50+ | €1.560 |
100+ | €1.520 |
250+ | €1.480 |
500+ | €1.450 |
1000+ | €1.410 |
Price for:Each
Minimum: 1
Multiple: 1
€1.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74ACT573E
Order Code3120687
Logic Family / Base Number74ACT573
Latch TypeTransparent
IC Output TypeTri State
Propagation Delay9.4ns
Output Current24mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Bits8bit
Logic IC Family74ACT
Logic IC Base Number74573
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD74ACT573E is an octal non-inverting Transparent Latch with 3-state outputs. It uses the RCA ADVANCED CMOS technology. The outputs are transparent to the inputs when the LE\ is high. When the LE\ goes low, the data is latched. The OE\ controls the 3-state outputs. When the OE\ is high, the outputs are in the high-impendence state. The latch operation is independent of the state of the output enable.
- Buffered inputs
- Balanced propagation delays
- Exceeds 2kV ESD protection - MIL-STD-883, method 3015
- SCR Latch-up resistant CMOS process and circuit design
- Speed of bipolar FAST/AS/D with significantly reduced power consumption
- balanced noise immunity at 30% of the supply
- ±24mA output drive current
- Drives 50Ω transmission lines
Applications
Aerospace, Defence, Military
Technical Specifications
Logic Family / Base Number
74ACT573
IC Output Type
Tri State
Output Current
24mA
IC Case / Package
DIP
Supply Voltage Min
4.5V
No. of Bits
8bit
Logic IC Base Number
74573
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Latch Type
Transparent
Propagation Delay
9.4ns
Logic Case Style
DIP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Family
74ACT
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002273