Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.684 |
10+ | €0.673 |
50+ | €0.663 |
100+ | €0.652 |
250+ | €0.642 |
500+ | €0.631 |
1000+ | €0.621 |
2500+ | €0.610 |
Product Information
Product Overview
The CD74HC4017E is a 5-stage high speed silicon gate CMOS Johnson Counter with 10 decoded outputs. Each of the decoded outputs is normally low and sequentially goes high on the low to high transition clock period of the 10 clock period cycle. The carry (TC) output transitions low to high after output 10 goes low and can be used in conjunction with the CE\ to cascade several stages. The CE input disables counting when in the high state. A RESET (MR) input is also provided which when taken high sets all the decoded outputs, except "0", low. The device can drive up to 10 low power Schottky equivalent loads.
- Fully static operation
- Buffered inputs
- Common reset
- Positive edge clocking
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- 10 LSTTL Load standard outputs
- 15 LSTTL Loads bus driver outputs
Applications
Communications & Networking, Industrial
Technical Specifications
74HC4017
60MHz
DIP
16Pins
6V
744017
125°C
-
Decade / Divider
10
DIP
2V
74HC
-55°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate