Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC4050PWR .
Order Code2342359
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74HC4050
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number744050
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Alternatives for CD74HC4050PWR .
2 Products Found
Product Overview
The CD74HC4050PWR is a high speed CMOS logic Hex Inverting Buffer fabricated with high-speed silicon gate technology. It has a modified input protection structure that enables these parts to be used as logic level translators which convert high-level logic to a low-level logic while operating off the low-level logic supply. The modified input protection structure protects the input from negative electrostatic discharge. This can also be used as simple buffers or inverters without level translation. The CD74HC4050M is enhanced versions of equivalent CMOS types.
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High-to-low voltage level converter for up to VI = 16V
- High noise immunity - NIL = 30%, NIH = 30% of VCC at VCC = 5V
- 6ns Propagation delay
- Standard outputs - 10 LSTTL loads
- Bus driver outputs - 15 LSTTL loads
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
TSSOP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
744050
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
74HC4050
Logic Case Style
TSSOP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454