Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.210 |
10+ | €1.200 |
25+ | €1.190 |
50+ | €1.180 |
100+ | €1.170 |
250+ | €1.160 |
500+ | €1.150 |
1000+ | €1.140 |
Product Information
Product Overview
The CD74HC85E is a 4-bit Magnitude Comparator uses silicon-gate CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of standard CMOS integrated circuits. This 4-bit device compares two binary, BCD or other monotonic codes and present the three possible magnitude results at the outputs (A <gt/>B, A <lt/>B and A = B). The 4-bit input words are weighted (A0 to A3 and B0 to B3), where A3 and B3 are the most significant bits. It is expandable without external gating, in both serial and parallel fashion. The upper part of the truth table indicates operation using a single device or devices in a serially expanded application. The parallel expansion scheme is described by the last three entries in the truth table.
- Buffered inputs and outputs
- Serial or parallel expansion without external gating
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS Input compatibility
Applications
Industrial
Technical Specifications
74HC85
4Channels
DIP
16Pins
6V
7485
125°C
No SVHC (27-Jun-2018)
Magnitude
4bit
DIP
2V
74HC
-55°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate