Print Page
Image is for illustrative purposes only. Please refer to product description.
1.536 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.360 |
10+ | €2.540 |
25+ | €2.330 |
50+ | €2.220 |
100+ | €2.100 |
250+ | €1.990 |
500+ | €1.930 |
1000+ | €1.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCDCV304PWR
Order Code3118352
Clock IC TypeClock Buffer
Frequency200MHz
No. of Outputs4Outputs
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Clock IC Case StyleTSSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CDCV304PWR is a PCI-X compliant Clock Buffer distributes one input clock signal (CLKIN) to the output clocks (1Y(0:3)). It is specifically designed for use with PCI-X applications. The CDCV304 operates at 3.3 and 2.5V and is therefore compliant to the 3.3V PCI-X specifications. The CDCV304 is characterized for operation from -40 to 85°C.
- General-Purpose and PCI-X 1:4 Clock Buffer
- Distributes one clock input to one bank of four outputs
- Output enable control that drives outputs low when OE is low
- PCI-X Compliant
- High-performance
- Low-skew
- <lt/>100ps Low output skew
- Green product and no Sb/Br
Applications
Automotive, Power Management, Medical
Technical Specifications
Clock IC Type
Clock Buffer
No. of Outputs
4Outputs
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
200MHz
Supply Voltage Min
2.3V
Clock IC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000205
Product traceability