Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.460 |
10+ | €1.880 |
100+ | €1.750 |
500+ | €1.620 |
1000+ | €1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD18509Q5BT
Order Code3009659
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id100A
Drain Source On State Resistance0.001ohm
Transistor Case StyleVSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation195W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CSD18509Q5BT is a NexFET™ N-channel Power MOSFET designed to minimize losses in power conversion applications. It is suitable for use in DC-to-DC conversion, secondary side synchronous rectifier and battery motor control applications.
- Ultra-low ON-resistance
- Low thermal resistance
- Avalanche rated
- Halogen-free
- Plastic package
- Logic level
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
VSON
Rds(on) Test Voltage
10V
Power Dissipation
195W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.001ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for CSD18509Q5BT
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability