Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.220 |
10+ | €2.790 |
25+ | €2.690 |
50+ | €2.600 |
100+ | €2.500 |
250+ | €2.410 |
500+ | €2.310 |
Product Information
Product Overview
The DAC0800LCN/NOPB is a 8-bit monolithic high-speed current-output Digital-to-Analog Converter (DAC). It features high compliance complementary current outputs to allow differential output voltages of 20Vp-p with simple resistor loads. The reference-to-full-scale current matching of better than ±1 LSB eliminates the need for full-scale trims in most applications, while the nonlinearities of better than ±0.1% over-temperature minimizes system error accumulations. The noise immune inputs will accept a variety of logic levels. The performance and characteristics of the device are essentially unchanged over the ±4.5V to ±18V power supply range and power consumption at only 33mW with ±5V supplies is independent of logic input levels.
- Green product
- Fast settling output current
- Nonlinearity over-temperature
- Full scale current drift
- High output compliance
- Complementary current outputs
- Interface directly with TTL, CMOS, PMOS and others
- 2 Quadrant wide range multiplying capability
- Wide power supply range
- Low power consumption
Applications
Signal Processing
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
8bit
CMOS, Parallel, TTL
DIP
Parallel
70°C
-
-
± 4.5V to ± 18V
16Pins
0°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate