Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDCP012415DBP-U .
Order Code2323477
Product RangeDCP01B Series
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDCP012415DBP-U .
Order Code2323477
Product RangeDCP01B Series
Power Supply ApplicationsIndustrial
DC / DC Converter TypeModule
Input Voltage Min21.6V
Input Voltage Max26.4V
Input Ratio-
No. of Outputs2 Output
Output Power Max1W
DC / DC Converter IC CaseSOP
No. of Pins14Pins
Output Voltage - Output 115V
Output Current33mA
Output Current - Output 166mA
Output Voltage Nom15V
Output Voltage - Output 2-15V
Switching Frequency800kHz
Output Current - Output 266mA
Output RegulationUnregulated
Operating Temperature Max100°C
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width7.11mm
Height5.33mm
Depth19.69mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeDCP01B Series
Alternatives for DCP012415DBP-U .
1 Product Found
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
21.6V
Input Ratio
-
Output Power Max
1W
No. of Pins
14Pins
Output Current
33mA
Output Voltage Nom
15V
Switching Frequency
800kHz
Output Regulation
Unregulated
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
5.33mm
Input Voltage DC Min
21.6V
Product Range
DCP01B Series
DC / DC Converter Type
Module
Input Voltage Max
26.4V
No. of Outputs
2 Output
DC / DC Converter IC Case
SOP
Output Voltage - Output 1
15V
Output Current - Output 1
66mA
Output Voltage - Output 2
-15V
Output Current - Output 2
66mA
Operating Temperature Max
100°C
Input Voltage DC Nom
24V
Width
7.11mm
Depth
19.69mm
Input Voltage DC Max
26.4V
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134