Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDCV010505P-U .
Order Code1461041
Product RangeDCV01 Series
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDCV010505P-U .
Order Code1461041
Product RangeDCV01 Series
DC / DC Converter TypeModule
Power Supply ApplicationsIndustrial
Input Voltage Min4.5V
Input Voltage Max5.5V
Input Ratio-
No. of Outputs1 Output
Output Power Max1W
DC / DC Converter IC CaseSOP
Output Voltage - Output 15V
No. of Pins14Pins
Output Current200mA
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Voltage Nom5V
Switching Frequency400kHz
Output Current - Output 2-
Output RegulationUnregulated
Operating Temperature Max85°C
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.11mm
Height5.33mm
Depth19.69mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeDCV01 Series
Product Overview
The DCV010505P-U is a miniature isolated unregulated DC-DC Converter requiring a minimum of external components and including on-chip device protection, the DCV01 series provides extra features such as output disable and synchronization of switching frequencies. The use of a highly integrated package design results in highly reliable product with a power density of 40W/in³ (2.4W/cm³). This combination of features, high isolation and small size makes the DCV01 suitable for a wide range of applications.
- Device-to-device synchronization
- Thermal protection
- Short-circuit protected
- Up to 85% efficiency
- EN55022 Class B EMC performance
Applications
Automation & Process Control, Sensing & Instrumentation, Test & Measurement
Technical Specifications
DC / DC Converter Type
Module
Input Voltage Min
4.5V
Input Ratio
-
Output Power Max
1W
Output Voltage - Output 1
5V
Output Current
200mA
Output Voltage - Output 2
-
Switching Frequency
400kHz
Output Regulation
Unregulated
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
5.33mm
Input Voltage DC Min
4.5V
Product Range
DCV01 Series
Power Supply Applications
Industrial
Input Voltage Max
5.5V
No. of Outputs
1 Output
DC / DC Converter IC Case
SOP
No. of Pins
14Pins
Output Current - Output 1
200mA
Output Voltage Nom
5V
Output Current - Output 2
-
Operating Temperature Max
85°C
Input Voltage DC Nom
5V
Width
7.11mm
Depth
19.69mm
Input Voltage DC Max
5.5V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003357