Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.978 |
10+ | €0.776 |
50+ | €0.759 |
100+ | €0.743 |
250+ | €0.738 |
500+ | €0.732 |
1000+ | €0.705 |
2500+ | €0.589 |
Product Information
Product Overview
The DRV5053OAQLPG is an Analogue Bipolar Hall Effect Sensor, chopper-stabilized Hall IC that offers a magnetic sensing solution with superior sensitivity stability over-temperature and integrated protection features. The 0 to 2V analogue output responds linearly to the applied magnetic flux density and distinguishes the polarity of magnetic field direction. A wide operating voltage range from 2.5 to 38V with reverse polarity protection up to -22V. Internal protection functions are provided for reverse supply conditions, load dump and output short circuit or over-current.
- Linear output hall sensor
- Superior temperature stability, sensitivity ±10% over-temperature
- -11 (OA), -23 (PA), -45 (RA), -90 (VA), +23 (CA) and +45mV/mT (EA) High sensitivity options
- Supports a wide voltage range (2.5 to 38V)
- No external regulator required
- Wide operating temperature range (TA = -40 to 125°C (Q))
- 2.3mA Sink, 300µA source amplified output stage
- 0.2 to 1.8V Output voltage (B = 0mT, OUT = 1V)
- 35µs Fast power-on
- Supports reverse supply Pr load dump, output short-circuit and output current limitation protection
- Green product and no Sb/Br
Applications
Test & Measurement, Industrial
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Bipolar
2.3mA
TO-226AA
38V
125°C
-
No SVHC (27-Jun-2018)
TO-226AA
3Pins
2.5V
-40°C
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate