Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.270 |
10+ | €8.030 |
25+ | €7.470 |
50+ | €6.870 |
100+ | €6.300 |
Product Information
Product Overview
The DS90UB914QSQE/NOPB is a 10/12-bit DC-balanced FPD-Link III Serializer and Deserializer with bidirectional control channel. The chipset offers a FPD-Link III interface with a high-speed forward channel and a bidirectional control channel for data transmission over a single differential pair. The DS90UB91xQ-Q1 chipset incorporates differential signalling on both the high-speed forward channel and bidirectional control channel data paths. The serializer and deserializer pair is targeted for connections between imagers and video processors in an electronic control unit (ECU). This chipset is ideally suited for driving video data that requires up to 12-bit pixel depth plus two synchronization signals along with bidirectional control channel bus. There is a multiplexer at the deserializer to choose between two input imagers. The deserializer can have only one active input imager.
- Single differential pair interconnect
- Continuous low latency bidirectional control interface channel with I²C support at 400kHz
- 2:1 Multiplexer to choose between two input imagers
- Embedded clock with DC-balanced coding to support AC-coupled interconnects
- Capable of driving up to 25m shielded twisted-pair
- Receive equalizer automatically adapts for changes in cable loss
- Four dedicated general-purpose input/output pins (GPIO)
- Lock output reporting pin and AT-SPEED BIST diagnosis feature to validate link integrity
- 10 to 100MHz Input pixel clock support
- Green product and no Sb/Br
Applications
Imaging, Video & Vision, Automotive
Technical Specifications
Deserialiser
LVDS
WQFN
1.71V
1Inputs
-
MSL 1 - Unlimited
-
LVCMOS
48Pins
1.89V
12Outputs
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate