Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.180 |
10+ | €8.770 |
25+ | €8.160 |
50+ | €7.830 |
100+ | €7.500 |
250+ | €7.090 |
Product Information
Product Overview
The DS92LV2421SQE/NOPB is a Channel-Link II Serializer Chipset translates a parallel 24-bit LVCMOS data interface into a single high-speed CML serial interface with embedded clock information. This single serial stream eliminates skew issues between clock and data, reduces connector size for transferring a 24-bit or less, bus over FR-4 printed circuit board backplanes and balanced cables. In addition to the 24-bit data bus interface, it also features a 3-bit control bus for slow speed signals. This allows implementing video and display applications with up to 24-bit per pixel (RGB). Programmable transmit de-emphasis, receive equalization, on-chip scrambling and DC balancing enables longer distance transmission over lossy cables and backplanes. The chipset is programmable though an I²C interface as well as through pins. A built-in AT-SPEED BIST feature validates link integrity and may be used for system diagnostics.
- AC coupled STP interconnect cable up to 10m
- Integrated terminations on Ser and Des
- AT-SPEED link BIST Mode and reporting pin
- Power down mode minimizes power dissipation
- Data scrambler for reduced EMI
- DC-balance encoder for AC coupling
- Selectable output VOD and adjustable de-emphasis
- 24-bit Data, 3-bit control and 10 to 75MHz clock
- <gt/>8kV HBM
- Green product and no Sb/Br
Applications
Imaging, Video & Vision, Medical, Building Automation, Security, Communications & Networking
Technical Specifications
Serialiser
LVCMOS
LLP
1.71V
1Inputs
-
MSL 3 - 168 hours
-
CML
48Pins
1.89V
1Outputs
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate