Print Page
Image is for illustrative purposes only. Please refer to product description.
2.459 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.110 |
10+ | €2.330 |
25+ | €2.140 |
50+ | €1.970 |
100+ | €1.780 |
250+ | €1.680 |
500+ | €1.630 |
1000+ | €1.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA270AIDR
Order Code3005369
Current Sense Amplifier Type-
Gain Bandwidth Product130kHz
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Supply Voltage Min2.7V
Supply Voltage Max18V
CMRR120dB
Gain14 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage500µV
No. of Amplifiers3 Amplifier
Input Bias Current8µA
Amplifier Case StyleSOIC
Bandwidth130kHz
Automotive Qualification Standard-
Product Overview
The INA270AIDR is a high-speed voltage output Current Shunt Monitor with simplified filter inputs. The current sense amplifier can sense drops across shunt resistors at common-mode voltages from -16 to +80V, independent of the supply voltage. The INA270 pinouts readily enable filtering. The 130kHz bandwidth simplifies use in current-control loops. The INA270 operate from a single +2.7 to +18V supply, drawing.
- Provision for filtering
- ±0.2% Gain error (typical)
- 2.5µV/°C Offset drift (typical)
- 50ppm/°C Gain drift (maximum)
- 700µA (typical) Quiescent current
- 14V/V Gain
- Green product and no Sb/Br
Applications
Power Management, Automotive, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Maintenance & Repair
Technical Specifications
Current Sense Amplifier Type
-
IC Case / Package
SOIC
Operating Temperature Min
-55°C
Supply Voltage Min
2.7V
CMRR
120dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
3 Amplifier
Amplifier Case Style
SOIC
Automotive Qualification Standard
-
Gain Bandwidth Product
130kHz
No. of Pins
8Pins
Operating Temperature Max
150°C
Supply Voltage Max
18V
Gain
14 V/V
Product Range
-
MSL
MSL 2 - 1 year
Input Offset Voltage
500µV
Input Bias Current
8µA
Bandwidth
130kHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability