Product Information
Product Overview
The ISO7420FED is a dual-channel Digital Isolator provides galvanic isolation up to 2500VRMS for 1 minute per UL and 4242VPK per VDE. This device has two isolated channels. Each channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. Used in conjunction with isolated power supplies, these devices prevent noise currents on a data bus or other circuit from entering the local ground and interfering with or damaging sensitive circuitry. ISO7420 has both channels in the same direction. It has no integrated noise filter and thus has fast propagation delays. It has TTL input thresholds and operates from 3 to 5.5V supplies.
- Default output high and low options
- Low power consumption
- 200ps Typical low pulse skew
- 50kV/µs Typical transient immunity
- >25 Years isolation barrier life
- 2500VRMS Isolation for 1 minute per UL 1577
- >50Mbps Signalling rate
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking, Motor Drive & Control, Power Management
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
2Channels
5.5V
8Pins
125°C
-
No SVHC (17-Dec-2015)
3V
SOIC
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate