Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.760 |
10+ | €6.020 |
25+ | €5.590 |
50+ | €5.140 |
100+ | €4.710 |
250+ | €4.490 |
Product Information
Product Overview
The ISO7821LLDWR from Texas Instruments is a high performance, 8000VPK reinforced isolated dual-LVDS buffer in 16 pin SOIC package. It provides high electromagnetic immunity and low emissions at low power consumption while isolating the LVDS bus signal. Each isolation channel has an LVDS receive and transmit buffer separated by silicon dioxide (SiO2) insulation barrier. The electromagnetic compatibility of the device has been significantly enhanced to ease system level ESD, EFT, surge and emission compliance. The 8000-VPK reinforced isolation per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, 5700-VRMS isolation for 1 minute per UL 1577, CSA component acceptance notice 5A, IEC60950-1 and IEC 60601-1 end equipment standards, TUV certification per EN 61010-1 and EN 60950-1, GB4943.1-2011 CQC certification safety and regulatory approvals.
- Wide supply range from 2.25V to 5.5V
- Wide temperature range from -55°C to +125°C
- Low power consumption, per channel at 100Mbps is 9.5mA
- Low propagation delay is 17ns typical (5V supplies)
- Industry leading CMTI (min) is ±100KV/μs typical, system-level ESD, EFT and surge immunity
- Robust electromagnetic compatibility (EMC), low emissions
- Isolation surge withstand voltage is 12800VPK
- Isolation barrier life is <gt/>40years, one forward and one reverse direction channel
Applications
Signal Processing
Warnings
IC can be damaged by ESD, should be handled with appropriate precautions.
Technical Specifications
LVDS Buffer
125°C
5.5V
16Pins
LVDS
-
MSL 2 - 1 year
-55°C
2.25V
SOIC
LVDS
2bit
-
No SVHC (14-Jun-2023)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate