Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.040 |
10+ | €4.380 |
25+ | €4.370 |
50+ | €4.360 |
100+ | €4.350 |
250+ | €4.340 |
500+ | €4.330 |
Product Information
Product Overview
The LM1972M/NOPB is a Micro-Pot 2-channel Audio Attenuator with mute fabricated on a CMOS process. Each channel has attenuation steps of 0.5dB from 0dB to 47.5dB, 1dB steps from 48dB to 78dB, with a mute function attenuating 104dB. Its logarithmic attenuation curve can be customized through software to fit the desired application. The performance of a μPot is demonstrated through its excellent Signal-to-Noise Ratio, extremely low (THD+N) and high channel separation. Each μPot contains a mute function that disconnects the input signal from the output, providing a minimum attenuation of 96dB. Transitions between any attenuation settings are pop free. The LM1972's 3-wire serial digital interface is TTL and CMOS compatible, receiving data that selects a channel and the desired attenuation level. The Data-Out pin of the attenuator allows multiple μPots to be daisy-chained together, reducing the number of enable and data lines to be routed for a given application.
- 3-wire serial interface
- Daisy-chain capability
- 104dB Mute attenuation
- Pop and click-free attenuation changes
- Green product and no Sb/Br
Applications
Audio, Consumer Electronics
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Attenuator
Serial
20Pins
70°C
-
No SVHC (27-Jun-2018)
4.5V to 12V
SOIC
0°C
-
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate