
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.280 |
10+ | €3.020 |
25+ | €2.760 |
Product Information
Product Overview
The LM2575M-ADJ/NOPB is a SIMPLE SWITCHER step down (buck) voltage regulator with adjustable output in 24 pin WSOIC package. It provides all active functions required for step down (buck) switching regulator. This simple to use regulator includes internal frequency compensation and fixed frequency oscillator. The LM2575 offers high efficiency replacement for popular three terminal linear regulators. It substantially reduces size of heat sink and in many cases, heat sink is not required. A standard series of inductors optimized for use with LM2575 are available from several different manufacturers. This feature greatly simplifies the design of switch mode power supplies. This regulator also includes specified ±4% tolerance on output voltage within specified input voltages and output load conditions and ±10% on oscillator frequency. External shutdown function features 50μA (typical) standby current.
- Adjustable output voltage range from 1.23V to 37V
- Output current of 1A
- Wide input voltage range from 4V to 40V
- 52KHz fixed frequency internal oscillator
- TTL shutdown capability and low power standby mode
- Thermal shutdown and current limit protection
- Excellent line and load regulation
- Operating temperature range from -40°C to 125°C
- P+ product enhancement tested
- Requires only four external components
Applications
Power Management
Technical Specifications
Adjustable
Buck (Step Down)
40V
1A
24Pins
-
37V
77%
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
4V
1A
SOIC
Surface Mount
1.23V
52kHz
-40°C
-
MSL 3 - 168 hours
SOIC
52kHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate